




09794966801 | |
|---|---|
DigiKey Part Number | 1195-6068-ND |
Manufacturer | |
Manufacturer Product Number | 09794966801 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09794966801 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 650895-4 | TE Connectivity AMP Connectors | 508 | A29039-ND | 194,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 20 | 175,97350 Kč | 3 519,47 Kč |
| 40 | 167,57450 Kč | 6 702,98 Kč |
| 60 | 162,84650 Kč | 9 770,79 Kč |
| 100 | 157,08180 Kč | 15 708,18 Kč |
| 260 | 146,84385 Kč | 38 179,40 Kč |
| 500 | 140,22842 Kč | 70 114,21 Kč |
| 1 000 | 133,54350 Kč | 133 543,50 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |




