



536019-5 | |
|---|---|
DigiKey Part Number | A113911-ND |
Manufacturer | |
Manufacturer Product Number | 536019-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 536019-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 140,60300 Kč | 1 406,03 Kč |
| 30 | 130,11067 Kč | 3 903,32 Kč |
| 60 | 123,89517 Kč | 7 433,71 Kč |
| 120 | 117,98075 Kč | 14 157,69 Kč |
| 270 | 111,42159 Kč | 30 083,83 Kč |
| 510 | 106,53561 Kč | 54 333,16 Kč |
| 1 020 | 101,45636 Kč | 103 485,49 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |














