
1597DIN3MC53 | |
|---|---|
DigiKey Part Number | 164-1597DIN3MC53-ND |
Manufacturer | |
Manufacturer Product Number | 1597DIN3MC53 |
Description | ENCLOSURE PC 3.55"L X 2.09"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 3.550" L x 2.090" W (90.17mm x 53.09mm) X 1.980" (50.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597DIN3MC53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.550" L x 2.090" W (90.17mm x 53.09mm) | |
Height | 1.980" (50.29mm) | |
Area (L x W) | 7.38in² (47.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,65000 Kč | 236,65 Kč |
| 5 | 198,85200 Kč | 994,26 Kč |
| 10 | 184,67700 Kč | 1 846,77 Kč |
| 25 | 167,58920 Kč | 4 189,73 Kč |
| 50 | 155,79260 Kč | 7 789,63 Kč |
| 100 | 144,88200 Kč | 14 488,20 Kč |
| 250 | 131,69104 Kč | 32 922,76 Kč |
| 500 | 128,74294 Kč | 64 371,47 Kč |
| Unit Price without VAT: | 236,65000 Kč |
|---|---|
| Unit Price with VAT: | 286,34650 Kč |











