96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
5535032-5
5535032-5

5535032-5

DigiKey Part Number
A122639-ND
Manufacturer
Manufacturer Product Number
5535032-5
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5535032-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Polymer Thermoplastic, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09032966827HARTING1881195-1198-ND295,94000 KčSimilar
86093968114785V1LFAmphenol CS (FCI)17686093968114785V1LF-ND278,84000 KčSimilar
86093968124H55V1LFAmphenol CS (FCI)216609-6202-ND75,29000 KčSimilar
PCN10-96S-2.54DSA(72)Hirose Electric Co Ltd6H124234-ND281,55000 KčSimilar
RE96FABGVector Electronics4V1239-ND543,91000 KčSimilar
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,47000 Kč250,47 Kč
10212,78900 Kč2 127,89 Kč
30196,91067 Kč5 907,32 Kč
60187,50833 Kč11 250,50 Kč
120178,56133 Kč21 427,36 Kč
270168,63681 Kč45 531,94 Kč
510161,24369 Kč82 234,28 Kč
1 020153,55700 Kč156 628,14 Kč
Manufacturers Standard Package
Unit Price without VAT:250,47000 Kč
Unit Price with VAT:303,06870 Kč