Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-1393640-0 | |
|---|---|
DigiKey Part Number | 1-1393640-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393640-0 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393640-0 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 208457096001025 | KYOCERA AVX | 1 | 478-5124-ND | 584,47539 Kč | Similar |
| 77430-001LF | Amphenol CS (FCI) | 0 | 77430-001LF-ND | 6,25561 Kč | Similar |
| 86093968114745V1LF | Amphenol CS (FCI) | 376 | 609-5858-ND | 68,82000 Kč | Similar |
| 86093968114755V1LF | Amphenol CS (FCI) | 2 579 | 609-3571-ND | 115,12000 Kč | Similar |
| 86093968114765V1LF | Amphenol CS (FCI) | 1 394 | 609-4484-ND | 135,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 300 | 71,60449 Kč | 1 453 571,15 Kč |
| Unit Price without VAT: | 71,60449 Kč |
|---|---|
| Unit Price with VAT: | 86,64143 Kč |












