
86093968124785V1LF | |
|---|---|
DigiKey Part Number | 86093968124785V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093968124785V1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093968124785V1LF Models |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 168,55787 Kč | 59 332,37 Kč |
| Unit Price without VAT: | 168,55787 Kč |
|---|---|
| Unit Price with VAT: | 203,95502 Kč |


