



86093968114H55V1LF | |
|---|---|
DigiKey Part Number | 86093968114H55V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093968114H55V1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093968114H55V1LF Models |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 90,22800 Kč | 902,28 Kč |
| 25 | 84,56320 Kč | 2 114,08 Kč |
| 50 | 80,52320 Kč | 4 026,16 Kč |
| 224 | 72,43652 Kč | 16 225,78 Kč |
| 448 | 68,98031 Kč | 30 903,18 Kč |
| 672 | 67,03612 Kč | 45 048,27 Kč |
| 1 120 | 64,66484 Kč | 72 424,62 Kč |
| 2 688 | 60,79585 Kč | 163 419,24 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |



