
RF316-04SP3-02SP1-0500 | |
|---|---|
DigiKey Part Number | SAM8851-ND |
Manufacturer | |
Manufacturer Product Number | RF316-04SP3-02SP1-0500 |
Description | COAX CBL BNC TO MCX 19.6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX RG-316 19.69" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-04SP3-02SP1-0500 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Length 19.69" (500.00mm) |
Series | Cable Type RG-316 |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style BNC to MCX | Overall Impedance 50 Ohms |
1st Connector BNC Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Amber |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector MCX Plug | Operating Temperature -50°C ~ 165°C |
2nd Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,89000 Kč | 401,89 Kč |
| 10 | 341,61300 Kč | 3 416,13 Kč |
| 25 | 320,21520 Kč | 8 005,38 Kč |
| 50 | 304,93240 Kč | 15 246,62 Kč |
| 100 | 290,38570 Kč | 29 038,57 Kč |
| 250 | 281,34068 Kč | 70 335,17 Kč |
| Unit Price without VAT: | 401,89000 Kč |
|---|---|
| Unit Price with VAT: | 486,28690 Kč |











