Cable Assembly Coaxial BNC to MCX RG-316 36.024" (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-04SP3-02SP1-0915

DigiKey Part Number
612-RF316-04SP3-02SP1-0915-ND
Manufacturer
Manufacturer Product Number
RF316-04SP3-02SP1-0915
Description
COAX CBL BNC TO MCX 36"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to MCX RG-316 36.024" (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-04SP3-02SP1-0915 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Samtec Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.024" (915.00mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to MCX
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Amber
2nd Connector
MCX Plug
Operating Temperature
-50°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1477,59000 Kč477,59 Kč
10405,84800 Kč4 058,48 Kč
25380,42920 Kč9 510,73 Kč
50362,27680 Kč18 113,84 Kč
100344,99590 Kč34 499,59 Kč
250339,68688 Kč84 921,72 Kč
Manufacturers Standard Package
Unit Price without VAT:477,59000 Kč
Unit Price with VAT:577,88390 Kč