



MMCX7-J-P-GF-ST-TH1 | |
|---|---|
DigiKey Part Number | SAM9711-ND |
Manufacturer | |
Manufacturer Product Number | MMCX7-J-P-GF-ST-TH1 |
Description | CONN MMCX JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX7 Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX7-J-P-GF-ST-TH1 Models |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 75 Ohms | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 25 | 125,02200 Kč | 3 125,55 Kč |
| 50 | 105,72500 Kč | 5 286,25 Kč |
| 100 | 76,91570 Kč | 7 691,57 Kč |
| 500 | 68,83186 Kč | 34 415,93 Kč |
| 1 000 | 67,50857 Kč | 67 508,57 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |



