


M80-9452002 | |
|---|---|
DigiKey Part Number | 952-4147-ND |
Manufacturer | |
Manufacturer Product Number | M80-9452002 |
Description | CONNECTOR RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9452002 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 20 |
Series | For Use With/Related Products Datamate J-Tek, Datamate Mix-Tek |
Packaging Bulk | Features Jackscrews |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 417,29000 Kč | 2 417,29 Kč |
| 10 | 2 054,82200 Kč | 20 548,22 Kč |
| 25 | 1 926,28080 Kč | 48 157,02 Kč |
| 50 | 1 834,45660 Kč | 91 722,83 Kč |
| 100 | 1 747,03150 Kč | 174 703,15 Kč |
| Unit Price without VAT: | 2 417,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 924,92090 Kč |


















