
M80-4C10805F1-02-328-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4C10805F1-02-328-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10805F1-02-328-00-000 |
Description | 8+2 POS. FEMALE 24-28AWG+18AWG C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 18-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10805F1-02-328-00-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 18-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 (8 + 2 Power) | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 573,14460 Kč | 28 657,23 Kč |
| Unit Price without VAT: | 573,14460 Kč |
|---|---|
| Unit Price with VAT: | 693,50497 Kč |









