New at DigiKey
Image for M80-5L10822M7-02-333-00-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5L10822M7-02-333-00-000

DigiKey Part Number
952-M80-5L10822M7-02-333-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5L10822M7-02-333-00-000
Description
8+2 POS. MALE SIGNAL+POWER HORIZ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 (8 + 2 Power) position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Insulation Height
0.238" (6.05mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Copper Alloy, Phosphor Bronze
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
800VAC/DC
Mounting Type
Contact Finish Thickness - Post
12.0µin (0.30µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Threaded
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201 057,67625 Kč126 921,15 Kč
Unit Price without VAT:1 057,67625 Kč
Unit Price with VAT:1 279,78826 Kč