
M80-5T20805M3-02-332-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5T20805M3-02-332-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T20805M3-02-332-00-000 |
Description | 8+2 POS. MALE SIGNAL+POWER VERTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 (2 + 8 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T20805M3-02-332-00-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.173" (4.40mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin, Power | Contact Material Copper Alloy, Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Jackscrews, Mating Flange, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.3mm |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 651,55742 Kč | 78 186,89 Kč |
| Unit Price without VAT: | 651,55742 Kč |
|---|---|
| Unit Price with VAT: | 788,38448 Kč |












