


M80-9061602 | |
|---|---|
DigiKey Part Number | 952-4161-ND |
Manufacturer | |
Manufacturer Product Number | M80-9061602 |
Description | BSHELL FOR JTEK/MIXTEK PCB PLUGS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9061602 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 16 |
Series | For Use With/Related Products Datamate J-Tek, Datamate Mix-Tek |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 305,87000 Kč | 1 305,87 Kč |
| 10 | 1 109,91200 Kč | 11 099,12 Kč |
| 25 | 1 040,45080 Kč | 26 011,27 Kč |
| 50 | 990,82840 Kč | 49 541,42 Kč |
| 100 | 943,59550 Kč | 94 359,55 Kč |
| Unit Price without VAT: | 1 305,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 580,10270 Kč |






