


M80-9061402 | |
|---|---|
DigiKey Part Number | 952-4141-ND |
Manufacturer | |
Manufacturer Product Number | M80-9061402 |
Description | BSHELL FOR JTEK/MIXTEK PCB PLUGS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9061402 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 14 |
Series | For Use With/Related Products Datamate J-Tek, Datamate Mix-Tek |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 263,66000 Kč | 1 263,66 Kč |
| 10 | 1 074,15300 Kč | 10 741,53 Kč |
| 100 | 913,19880 Kč | 91 319,88 Kč |
| Unit Price without VAT: | 1 263,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 529,02860 Kč |









