


M80-9061002 | |
|---|---|
DigiKey Part Number | 952-4140-ND |
Manufacturer | |
Manufacturer Product Number | M80-9061002 |
Description | BSHELL FOR JTEK/MIXTEK PCB PLUGS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9061002 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 10 |
Series | For Use With/Related Products Datamate J-Tek, Datamate Mix-Tek |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,64000 Kč | 1 229,64 Kč |
| 10 | 1 045,23800 Kč | 10 452,38 Kč |
| 100 | 888,60810 Kč | 88 860,81 Kč |
| Unit Price without VAT: | 1 229,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 487,86440 Kč |




