




M80-4C11205F1-02-325-00-000 | |
|---|---|
DigiKey Part Number | 952-1252-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C11205F1-02-325-00-000 |
Description | CONN RCPT 14POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C11205F1-02-325-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 (12 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,83000 Kč | 551,83 Kč |
| 10 | 469,03200 Kč | 4 690,32 Kč |
| 25 | 439,66440 Kč | 10 991,61 Kč |
| 50 | 418,68760 Kč | 20 934,38 Kč |
| 100 | 398,71630 Kč | 39 871,63 Kč |
| 250 | 373,78120 Kč | 93 445,30 Kč |
| 500 | 355,96398 Kč | 177 981,99 Kč |
| Unit Price without VAT: | 551,83000 Kč |
|---|---|
| Unit Price with VAT: | 667,71430 Kč |












