


M80-9462002 | |
|---|---|
DigiKey Part Number | 952-4165-ND |
Manufacturer | |
Manufacturer Product Number | M80-9462002 |
Description | BSHELL FOR JTEK/MIXTEK CBL PLUGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9462002 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 20 |
Series | For Use With/Related Products Datamate J-Tek, Datamate Mix-Tek |
Packaging Bag | Features Jackscrews |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 464,75000 Kč | 2 464,75 Kč |
| 10 | 2 095,09600 Kč | 20 950,96 Kč |
| 25 | 1 964,05200 Kč | 49 101,30 Kč |
| 50 | 1 870,43040 Kč | 93 521,52 Kč |
| 100 | 1 781,28550 Kč | 178 128,55 Kč |
| Unit Price without VAT: | 2 464,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 982,34750 Kč |




















