
M80-4C10405F2-04-325-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4C10405F2-04-325-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10405F2-04-325-00-000 |
Description | 4+4 POS. FEMALE 24-28AWG+12AWG C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10405F2-04-325-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,63000 Kč | 829,63 Kč |
| 10 | 705,17600 Kč | 7 051,76 Kč |
| 25 | 661,02560 Kč | 16 525,64 Kč |
| 50 | 629,49480 Kč | 31 474,74 Kč |
| 100 | 599,47820 Kč | 59 947,82 Kč |
| 250 | 561,99552 Kč | 140 498,88 Kč |
| Unit Price without VAT: | 829,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,85230 Kč |











