


M80-4711605 | |
|---|---|
DigiKey Part Number | M80-4711605-ND |
Manufacturer | |
Manufacturer Product Number | M80-4711605 |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4711605 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 16 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,08000 Kč | 254,08 Kč |
| 10 | 215,96400 Kč | 2 159,64 Kč |
| 25 | 202,42920 Kč | 5 060,73 Kč |
| 50 | 192,76580 Kč | 9 638,29 Kč |
| 100 | 183,56870 Kč | 18 356,87 Kč |
| 250 | 172,08112 Kč | 43 020,28 Kč |
| 500 | 163,87554 Kč | 81 937,77 Kč |
| 1 000 | 156,06302 Kč | 156 063,02 Kč |
| Unit Price without VAT: | 254,08000 Kč |
|---|---|
| Unit Price with VAT: | 307,43680 Kč |







