


M80-4C10805F2-03-327-00-000 | |
|---|---|
DigiKey Part Number | M80-4C10805F2-03-327-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10805F2-03-327-00-000 |
Description | CONN RCPT 11POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 (8 + 3 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10805F2-03-327-00-000 Models |
Category | Fastening Type Screw Lock |
Manufacturer Harwin Inc. | Cable Termination Crimp |
Series | Wire Type Discrete |
Packaging Bulk | Wire Gauge 24-28 AWG |
Part Status Active | Features Jackscrews |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 11 (8 + 3 Power) | Color Black |
Number of Rows 2 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 584,61800 Kč | 29 230,90 Kč |
| Unit Price without VAT: | 584,61800 Kč |
|---|---|
| Unit Price with VAT: | 707,38778 Kč |







