
M80-4D11405F2-01-325-01-325 | |
|---|---|
DigiKey Part Number | 952-M80-4D11405F2-01-325-01-325-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D11405F2-01-325-01-325 |
Description | 14+2 POS. FEMALE 22AWG+12AWG CAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 (14 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D11405F2-01-325-01-325 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Coaxial |
Connector Type Receptacle | Wire Gauge 12-22 AWG |
Contact Type Female Socket, Power | Features Jackscrews |
Number of Positions 16 (14 + 2 Power) | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 675,71140 Kč | 33 785,57 Kč |
| Unit Price without VAT: | 675,71140 Kč |
|---|---|
| Unit Price with VAT: | 817,61079 Kč |







