Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Harwin’s Company Overview

M80-9461002

DigiKey Part Number
952-4153-ND
Manufacturer
Manufacturer Product Number
M80-9461002
Description
BSHELL FOR JTEK/MIXTEK CBL PLUGS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Datasheet
 Datasheet
EDA/CAD Models
M80-9461002 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Backshell
Manufacturer
Harwin Inc.
Number of Positions
10
Series
For Use With/Related Products
Datamate J-Tek, Datamate Mix-Tek
Packaging
Bag
Features
Jackscrews
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 420,23000 Kč2 420,23 Kč
102 057,32100 Kč20 573,21 Kč
251 928,63280 Kč48 215,82 Kč
501 836,69080 Kč91 834,54 Kč
1001 749,16700 Kč174 916,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 420,23000 Kč
Unit Price with VAT:2 928,47830 Kč