
M80-FC21068F2-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FC21068F2-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC21068F2-0150L |
Description | CBL J-TEK FMALE 10POS 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 10 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,87000 Kč | 1 010,87 Kč |
| 10 | 859,18400 Kč | 8 591,84 Kč |
| 25 | 805,42280 Kč | 20 135,57 Kč |
| 50 | 767,00280 Kč | 38 350,14 Kč |
| 100 | 730,43260 Kč | 73 043,26 Kč |
| 250 | 684,76280 Kč | 171 190,70 Kč |
| Unit Price without VAT: | 1 010,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,15270 Kč |

























