10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-FC21005F2-0150F2

DigiKey Part Number
952-M80-FC21005F2-0150F2-ND
Manufacturer
Manufacturer Product Number
M80-FC21005F2-0150F2
Description
CBL J-TEK F-F 10POS 150MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Harwin Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.492' (150.00mm, 5.91")
Packaging
Bulk
Color
White
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
10
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 816,96000 Kč1 816,96 Kč
101 544,38200 Kč15 443,82 Kč
251 447,76160 Kč36 194,04 Kč
501 378,73280 Kč68 936,64 Kč
1001 313,02170 Kč131 302,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 816,96000 Kč
Unit Price with VAT:2 198,52160 Kč