


M80-5431042 | |
|---|---|
DigiKey Part Number | M80-5431042-ND |
Manufacturer | |
Manufacturer Product Number | M80-5431042 |
Description | CONN HEADER SMD R/A 10POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5431042 Models |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 13 | 313,79077 Kč | 4 079,28 Kč |
| 104 | 270,97115 Kč | 28 181,00 Kč |
| 507 | 242,34385 Kč | 122 868,33 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |








