
M80-FC31068F2-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FC31068F2-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC31068F2-0150L |
Description | CBL J-TEK FMALE 10POS 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Screw Lock |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination Crimp |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 929,42500 Kč | 9 294,25 Kč |
| Unit Price without VAT: | 929,42500 Kč |
|---|---|
| Unit Price with VAT: | 1 124,60425 Kč |






























