



M80-5091042 | |
|---|---|
DigiKey Part Number | 952-M80-5091042-ND |
Manufacturer | |
Manufacturer Product Number | M80-5091042 |
Description | 5+5 POS M DIL SHORT TAIL JKSCRW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.073" (1.85mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.3mm, 7.8mm |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,13000 Kč | 237,13 Kč |
| 13 | 197,83846 Kč | 2 571,90 Kč |
| 26 | 188,38115 Kč | 4 897,91 Kč |
| 52 | 179,38538 Kč | 9 328,04 Kč |
| 104 | 170,82663 Kč | 17 765,97 Kč |
| 260 | 160,13654 Kč | 41 635,50 Kč |
| 507 | 152,77250 Kč | 77 455,66 Kč |
| 1 001 | 145,62160 Kč | 145 767,22 Kč |
| Unit Price without VAT: | 237,13000 Kč |
|---|---|
| Unit Price with VAT: | 286,92730 Kč |






