10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-FE21068F2-0450L

DigiKey Part Number
952-M80-FE21068F2-0450L-ND
Manufacturer
Manufacturer Product Number
M80-FE21068F2-0450L
Description
CBL ASSY 2MM 10POS FMALE TO WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.48' (450.00mm)
Features
Screw Lock
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 786,72000 Kč1 786,72 Kč
101 518,78500 Kč15 187,85 Kč
251 423,75680 Kč35 593,92 Kč
501 355,86600 Kč67 793,30 Kč
1001 291,24050 Kč129 124,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 786,72000 Kč
Unit Price with VAT:2 161,93120 Kč