
954 | |
|---|---|
DigiKey Part Number | 1528-2128-ND |
Manufacturer | |
Manufacturer Product Number | 954 |
Description | CABLE USB TO TTL SERIAL DEBUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB to TTL Serial 3.3V Logic (5V Power Pin) Cable Unshielded |
Datasheet | Datasheet |
Category | Usage |
Mfr | Convert From (Adapter End) USB-A (USB TYPE-A), Plug |
Packaging Bulk | Convert To (Adapter End) Single Pole, 4 Female Sockets |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |











