
USB-SERIAL-F | |
|---|---|
DigiKey Part Number | 1188-USB-SERIAL-F-ND |
Manufacturer | |
Manufacturer Product Number | USB-SERIAL-F |
Description | OLINUXINO SERIAL CONSOLE CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB to TTL Serial 3.3V Cable Unshielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Plug |
Mfr | Convert To (Adapter End) Single Pole, 4 Female Sockets |
Packaging Box | Shielding Unshielded |
Part Status Active | Base Product Number |
Usage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |












