
102110420 | |
|---|---|
DigiKey Part Number | 2820-102110420-ND |
Manufacturer | |
Manufacturer Product Number | 102110420 |
Description | BEAGLEBONE BLACK AM3358 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AM3358BZCZ BeagleBone Black Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part AM3358BZCZ |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System BeagleBone Cape |
Type MPU | Note Currently Rev D. The obsolete TDA19988 HDMI IC has been replaced by the IT66122 IC. |
Core Processor ARM® Cortex®-A8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 685,09000 Kč | 1 685,09 Kč |
| Unit Price without VAT: | 1 685,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 038,95890 Kč |











