
1593HAMBONEBK | |
|---|---|
DigiKey Part Number | HM1364-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMBONEBK |
Description | CASE ABS BLK 3.752"LX3.044"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 3.752" L x 3.044" W (95.31mm x 77.31mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 11.5in² (74cm²) |
Manufacturer Hammond Manufacturing | Design Hand Held, Split Sides and End Panel(s) |
Series | Material Plastic, ABS |
Packaging Bag | Color Black |
Part Status Active | Features PCB Supports |
Container Type Case | Material Flammability Rating UL94 HB |
Platform BeagleBone Black | Note Evaluation, Development board not included with enclosure. |
Size / Dimension 3.752" L x 3.044" W (95.31mm x 77.31mm) | Shipping Info Shipped from DigiKey |
Height 1.181" (30.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,01000 Kč | 205,01 Kč |
| 5 | 172,26600 Kč | 861,33 Kč |
| 10 | 159,96200 Kč | 1 599,62 Kč |
| 25 | 145,12920 Kč | 3 628,23 Kč |
| 50 | 134,90180 Kč | 6 745,09 Kč |
| 100 | 125,44370 Kč | 12 544,37 Kč |
| 250 | 114,01036 Kč | 28 502,59 Kč |
| 500 | 109,44966 Kč | 54 724,83 Kč |
| Unit Price without VAT: | 205,01000 Kč |
|---|---|
| Unit Price with VAT: | 248,06210 Kč |









