



102110780 | |
|---|---|
DigiKey Part Number | 2820-102110780-ND |
Manufacturer | |
Manufacturer Product Number | 102110780 |
Description | POCKETBEAGLE 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AM6254, MSPM0L1105 PocketBeagle 2 512MB RAM Sitara™ ARM® Cortex®-A53, Cortex®-M0+, Cortex®-M4F MPU Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 102110780 Models |
Category | Core Processor ARM® Cortex®-A53, Cortex®-M0+, Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part AM6254, MSPM0L1105 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MPU | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,05000 Kč | 830,05 Kč |
| Unit Price without VAT: | 830,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,36050 Kč |











