



102991834 | |
|---|---|
DigiKey Part Number | 2820-102991834-ND |
Manufacturer | |
Manufacturer Product Number | 102991834 |
Description | BEAGLEY-AI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AM67A BeagleY®-AI Jacinto™ 7 ARM® Cortex®-A53 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A53 |
Mfr | Platform |
Series | Utilized IC / Part AM67A |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MPU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,19000 Kč | 1 523,19 Kč |
| Unit Price without VAT: | 1 523,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,05990 Kč |










