


SC1785 | |
|---|---|
DigiKey Part Number | 2648-SC1785-ND |
Manufacturer | |
Manufacturer Product Number | SC1785 |
Description | RPI5 HAILO AI HAT+ 13T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hailo-8L Neural Processing Unit (NPU) Embedded Raspberry Pi 5 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part Hailo-8L |
Manufacturer Raspberry Pi | Contents Board(s), Accessories |
Packaging Box | Interconnect System Raspberry Pi HAT (40 pin) |
Part Status Active | Primary Attributes Artificial Intelligence (AI) |
Platform Raspberry Pi 5 | Secondary Attributes GPIO/PCIe Interface(s) |
Type Embedded | Base Product Number |
Function Neural Processing Unit (NPU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 469,86000 Kč | 1 469,86 Kč |
| Unit Price without VAT: | 1 469,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 778,53060 Kč |










