10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-FC21068L0-0150L

DigiKey Part Number
952-M80-FC21068L0-0150L-ND
Manufacturer
Manufacturer Product Number
M80-FC21068L0-0150L
Description
CBL L-TEK FMALE 10POS 150MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1939,03000 Kč939,03 Kč
10798,07100 Kč7 980,71 Kč
25748,11680 Kč18 702,92 Kč
50712,43280 Kč35 621,64 Kč
100678,46010 Kč67 846,01 Kč
250636,04284 Kč159 010,71 Kč
Manufacturers Standard Package
Unit Price without VAT:939,03000 Kč
Unit Price with VAT:1 136,22630 Kč