


M80-8131005 | |
|---|---|
DigiKey Part Number | M80-8131005-ND |
Manufacturer | |
Manufacturer Product Number | M80-8131005 |
Description | CONN HEADER 10P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8131005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 174,09400 Kč | 1 740,94 Kč |
| 25 | 163,18800 Kč | 4 079,70 Kč |
| 50 | 155,39360 Kč | 7 769,68 Kč |
| 100 | 147,97500 Kč | 14 797,50 Kč |
| 300 | 136,94267 Kč | 41 082,80 Kč |
| 500 | 132,09884 Kč | 66 049,42 Kč |
| 1 000 | 125,80112 Kč | 125 801,12 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |














