



M80-5101005 | |
|---|---|
DigiKey Part Number | 952-3551-ND |
Manufacturer | |
Manufacturer Product Number | M80-5101005 |
Description | CONN HEADER VERT 10POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5101005 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Mated Stacking Heights 7.3mm, 7.7mm, 9.75mm, 10.75mm, 13.35mm, 14.75mm |
Termination Solder | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,04000 Kč | 329,04 Kč |
| 13 | 274,47615 Kč | 3 568,19 Kč |
| 104 | 237,02298 Kč | 24 650,39 Kč |
| 507 | 211,97915 Kč | 107 473,43 Kč |
| 1 001 | 202,06013 Kč | 202 262,19 Kč |
| Unit Price without VAT: | 329,04000 Kč |
|---|---|
| Unit Price with VAT: | 398,13840 Kč |






















