Connector Header Through Hole 16 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-5101605

DigiKey Part Number
M80-5101605-ND
Manufacturer
Manufacturer Product Number
M80-5101605
Description
DATAMATE J-TEK DIL MALE VERTICAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5101605 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A
Voltage Rating
800VAC/DC
Mated Stacking Heights
7.3mm, 7.8mm
Contact Finish Thickness - Post
29.5µin (0.75µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 703
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1373,34000 Kč373,34 Kč
10317,23800 Kč3 172,38 Kč
100269,66260 Kč26 966,26 Kč
500240,74248 Kč120 371,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:373,34000 Kč
Unit Price with VAT:451,74140 Kč