
M80-FC20468FC-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FC20468FC-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC20468FC-0150L |
Description | CBL J-TEK FMALE 4POS 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Screw Lock |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,05000 Kč | 557,05 Kč |
| 10 | 473,48200 Kč | 4 734,82 Kč |
| 25 | 443,83000 Kč | 11 095,75 Kč |
| 50 | 422,64920 Kč | 21 132,46 Kč |
| 100 | 402,49240 Kč | 40 249,24 Kč |
| 250 | 377,32104 Kč | 94 330,26 Kč |
| 500 | 359,33400 Kč | 179 667,00 Kč |
| Unit Price without VAT: | 557,05000 Kč |
|---|---|
| Unit Price with VAT: | 674,03050 Kč |










