MFR Recommended

M80-5L10405MD | |
|---|---|
DigiKey Part Number | 952-M80-5L10405MD-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L10405MD |
Description | 2+2 POS. MALE DIL HORIZONTAL THR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L10405MD Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder | Applications General Purpose |
Fastening Type Screw Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5400405 | Harwin Inc. | 141 | 952-M80-5400405-ND | 466,75000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 194,55782 Kč | 49 028,57 Kč |
| Unit Price without VAT: | 194,55782 Kč |
|---|---|
| Unit Price with VAT: | 235,41496 Kč |







