



M80-5L10442MC | |
|---|---|
DigiKey Part Number | 952-3830-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L10442MC |
Description | CONN HEADER R/A 4POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L10442MC Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Turn Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 18 | 154,90667 Kč | 2 788,32 Kč |
| 108 | 136,50843 Kč | 14 742,91 Kč |
| 504 | 122,45625 Kč | 61 717,95 Kč |
| 1 008 | 116,61701 Kč | 117 549,95 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |











