MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-4D10405FR | |
|---|---|
DigiKey Part Number | 952-M80-4D10405FR-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D10405FR |
Description | 2+2 POS. FEMALE DIL 22AWG CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D10405FR Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews, Polarizing Key |
Number of Positions 4 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4180498 | Harwin Inc. | 734 | 952-3778-ND | 211,66000 Kč | MFR Recommended |
| M80-4600405 | Harwin Inc. | 958 | 952-2041-ND | 335,13000 Kč | MFR Recommended |
| M80-4800405 | Harwin Inc. | 1 375 | 952-2338-ND | 312,24000 Kč | MFR Recommended |
| M80-4C10405FC | Harwin Inc. | 133 | 952-3540-ND | 279,27000 Kč | MFR Recommended |
| M80-4D10405FC | Harwin Inc. | 58 | M80-4D10405FC-ND | 285,99000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 197,30980 Kč | 9 865,49 Kč |
| Unit Price without VAT: | 197,30980 Kč |
|---|---|
| Unit Price with VAT: | 238,74486 Kč |












