


M80-4C10442FC | |
|---|---|
DigiKey Part Number | M80-4C10442FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10442FC |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10442FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,98000 Kč | 268,98 Kč |
| 10 | 228,62600 Kč | 2 286,26 Kč |
| 25 | 214,30560 Kč | 5 357,64 Kč |
| 50 | 204,07960 Kč | 10 203,98 Kč |
| 100 | 194,33860 Kč | 19 433,86 Kč |
| 250 | 182,17948 Kč | 45 544,87 Kč |
| 500 | 173,49094 Kč | 86 745,47 Kč |
| 1 000 | 165,22108 Kč | 165 221,08 Kč |
| Unit Price without VAT: | 268,98000 Kč |
|---|---|
| Unit Price with VAT: | 325,46580 Kč |









