4 (2 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4C10205F2-01-327-01-327

DigiKey Part Number
952-M80-4C10205F2-01-327-01-327-ND
Manufacturer
Manufacturer Product Number
M80-4C10205F2-01-327-01-327
Description
2+2 POS. FEMALE 24-28AWG+16AWG C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 (2 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4C10205F2-01-327-01-327 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
24-28 AWG
Contact Type
Female Socket
Features
Jackscrews
Number of Positions
4 (2 + 2 Power)
Contact Finish
Gold
Pitch
0.236" (6.00mm)
Contact Finish Thickness
11.8µin (0.30µm)
Number of Rows
2
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50474,79000 Kč23 739,50 Kč
Unit Price without VAT:474,79000 Kč
Unit Price with VAT:574,49590 Kč