
M80-5T10222M2-01-331-01-331 | |
|---|---|
DigiKey Part Number | 952-M80-5T10222M2-01-331-01-331-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T10222M2-01-331-01-331 |
Description | 2+2 POS. MALE SIGNAL+POWER VERTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 (2 + 2 Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T10222M2-01-331-01-331 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy, Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Jackscrews, Keying Slot, Mating Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A, 20A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 562,45564 Kč | 65 807,31 Kč |
| Unit Price without VAT: | 562,45564 Kč |
|---|---|
| Unit Price with VAT: | 680,57132 Kč |







