Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Harwin’s Company Overview

M80-9452402

DigiKey Part Number
952-4151-ND
Manufacturer
Manufacturer Product Number
M80-9452402
Description
BSHELL FOR JTEK/MIXTEK CBL PLUGS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Datasheet
 Datasheet
EDA/CAD Models
M80-9452402 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Backshell
Manufacturer
Harwin Inc.
Number of Positions
24
Series
For Use With/Related Products
Datamate J-Tek, Datamate Mix-Tek
Packaging
Bag
Features
Jackscrews
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 512,20000 Kč2 512,20 Kč
102 135,45500 Kč21 354,55 Kč
252 001,89880 Kč50 047,47 Kč
501 906,46720 Kč95 323,36 Kč
1001 815,61730 Kč181 561,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 512,20000 Kč
Unit Price with VAT:3 039,76200 Kč