12 (8 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (8 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
M80-4C10805F1-04-325-00-000
M80-4C10805F1-04-325-00-000
Harwin’s Company Overview

M80-4C10805F1-04-325-00-000

DigiKey Part Number
952-1262-ND
Manufacturer
Manufacturer Product Number
M80-4C10805F1-04-325-00-000
Description
CONN RCPT 12POS CRIMP 24-28AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 (8 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4C10805F1-04-325-00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12 (8 + 4 Power)
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1568,63000 Kč568,63 Kč
10483,33200 Kč4 833,32 Kč
25453,06120 Kč11 326,53 Kč
50431,44600 Kč21 572,30 Kč
100410,86790 Kč41 086,79 Kč
250385,17304 Kč96 293,26 Kč
500366,81238 Kč183 406,19 Kč
Manufacturers Standard Package
Unit Price without VAT:568,63000 Kč
Unit Price with VAT:688,04230 Kč